Enhance your electrical connections with our AMVAR FF 187 TAB 21-16AWG TPBR, designed for efficient and secure crimping. Crafted from high-quality brass with a protective tin plating, these FASTIN-FASTON 187 series terminals ensure reliable performance. Suitable for wire sizes 16-22 AWG, they accommodate insulation diameters of .091-.129 inches, making them versatile for various applications. With a straight orientation and open barrel design, they offer easy and effective installation. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), these RoHS-compliant terminals guarantee durability and compliance with environmental standards. Elevate your connectivity solutions with our Quick Disconnects product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62773-2
Series:FASTIN-FASTON 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 22 AWG, .32 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .129 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP62773-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: