62795-1

SPRING SPADE TERMINAL .164 16-12AWG TPBR

Enhance your electrical connections with our Spring Spade Terminal, designed for efficient cable termination in a variety of applications. Crafted from durable brass, this terminal ensures reliable conductivity and longevity. Its .164-inch opening accommodates 16-12 AWG wires, making it suitable for a wide range of cable sizes. With a straight orientation and a #8 stud size (M4 equivalent), it offers easy installation on compatible connectors. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile solution for both indoor and outdoor use. The open barrel design provides quick and secure wire crimping, while the absence of insulation allows for direct contact with the conductor. Compliant with RoHS standards, this terminal is not only high-performing but also environmentally friendly. Elevate your connectivity with our Rings & Spades product line, ensuring precision and quality in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62795-1
Contact Material:Brass
Overall Length:20.83 mm, .82 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.25 - 3 mm², 2582 - 6529 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP62795-1
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.81 mm / .15 in
Wire Insulation Diameter:2.79 - 3.81 mm / .11 - .15 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.11 in
Barrel Inside Diameter:2.03 mm / 3.68 mm / .08 in / .145 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Spring Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: