Enhance your electrical connections with our SOLIS 6 R 10MM Ring Tongue Terminals. Designed for M10 studs, these straight orientation terminals can withstand high temperatures up to 170°C (338°F). Suitable for 6 AWG wires and 13-15 mm², with a barrel type ensuring a secure fit. RoHS compliant and perfect for a wide range of applications, these terminals offer reliable performance in demanding environments. Upgrade your connectivity with our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160032
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160032
Plating Material:Tin
Weight per Piece:5.497 g
Number of Holes:1
Overall Length:31.648 mm / 1.246 in
Stud Diameter:10 mm / 10.5 mm / .413 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:5.893 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-080
Support Style:Non - Insulation Support
Part Alias:AMP-0-0160032-0,A80247-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: