62935-8
TERM,POKE-IN,MAG-MATE
Elevate your wire termination game with our MAG-MATE Poke-In Terminals. Engineered for easy and efficient installation, these IDC Standard connectors feature a convenient Poke-In design, allowing for quick and secure wire insertion. With a mating retention type of Locking, you can trust in a reliable connection every time. Perfect for a wide range of applications, these terminals are a must-have for any project requiring durable and high-performance wire termination solutions. Rest assured, our Magnet Wire Terminals are fully compliant with RoHS regulations, ensuring both quality and environmental responsibility. Upgrade your connectivity with confidence.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62935-8 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP62935-8 |
Plating Material: | Post-Tin |
Cavity Size: | Size 2 |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | 24 - 22 AWG / .51 - .64 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.87 mm / .309 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |