63039-1
MAG-MATE W/BBL 33-31 010TPBR
Elevate your wire connecting tasks with our MAG-MATE W/BBL 33-31 010TPBR terminal, a reliable and efficient solution for various applications. This crimp terminal, part of our MAG-MATE series, ensures secure and durable connections with its F-Crimp design and IDC Standard termination method. Made for convenience, its push wire feature simplifies installation. Crafted with high-quality materials, it guarantees optimal performance and longevity. Rest assured, this terminal is fully compliant with RoHS standards, making it a sustainable choice. Upgrade your connectivity game with our MAG-MATE terminal, essential for any professional or DIY project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63039-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | F-Crimp |
Product: | Magnet Wire Terminals |
SKU: | AMP63039-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 9.14 mm / .36 in |
Lead Wire Size: | 26 - 22 AWG / .12 - .3 mm² |
Magnet Wire Size: | 33 - 31 AWG / .2 - .23 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Crimp Area Length: | 2.54 mm / .1 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |