62608-1
MAG-MATE W/BBL 30-28 013TPBR
Easily and securely connect wires with our MAG-MATE with BBL 30-28 013TPBR terminal. Part of the MAG-MATE series, this terminal features a convenient IDC Standard termination method and F-Crimp terminal type, perfect for fast and reliable wire connections. Suitable for 22-26 AWG wire sizes, it ensures compatibility with a wide range of applications. This high-quality terminal is a must-have for any project requiring efficient wire termination. Rest assured, it is RoHS compliant, meeting environmental standards for added peace of mind. Explore our selection of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62608-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | F-Crimp |
Wire Size: | .12 - .32 mm², 22 - 26 AWG |
Product: | Magnet Wire Terminals |
SKU: | AMP62608-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 2.29 mm / .09 in |
Lead Wire Size: | 26 - 22 AWG / .12 - .4 mm² |
Magnet Wire Size: | 30 - 28 AWG / .25 - .32 mm |
Stock Thickness (Magnet Wire Side): | .305 mm / .012 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Crimp Area Length: | 2.54 mm / .1 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. | Download |
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |