63066-1
FASTON 250 PCB TAB TPBR
Enhance your PCB connections with the FASTON 250 PCB TAB TPBR, a reliable and efficient through-hole terminal. Designed for easy installation, this straight orientation tab terminal ensures secure contact with its tin plating. With RoHS compliance and a convenient straight terminal angle, it guarantees both performance and environmental responsibility. Perfect for various applications in the electronics industry, this component is a vital addition to your connectivity solutions. Upgrade your PCB terminals with this high-quality, supplier-approved product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63066-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP63066-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 2.54 mm / .1 in |
Height Above PC Board: | 12.06 mm / .48 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.69 mm / .145 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |