Enhance your PCB connectivity with our FASTON 250 PCB TAB TPBR. Designed for efficient Through Hole termination, this straight orientation terminal features Tin contact plating for reliable performance. With its tab terminal type, it offers a secure connection for your electronic components. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your projects with this essential component from our PCB Terminals range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62650-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62650-1
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):3.18 mm / .125 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:9.19 mm / .366 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.18 mm / .125 in
CSA Certified:Yes
UL Rating:Recognized
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: