Enhance PCB connectivity with our FASTON 250 PCB TAB TPBR terminal, designed for efficient through-hole termination. Featuring a straight orientation and tab terminal type, it ensures seamless integration into your electronic assemblies. With tin contact plating and RoHS compliance, it guarantees reliability and environmental responsibility. Perfect for various applications in electronics, this terminal offers a secure and durable connection solution. Upgrade your PCB terminals with this high-quality component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63650-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63650-1
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):4.45 mm / .175 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:9.06 mm / .361 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:4.44 mm / .175 in
CSA Certified:Yes
UL Rating:Recognized
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: