63130-3
SPLICE REC. 1500-5000 .020 TPBR
Enhance your wire connections with our SPLICE REC. 1500-5000 .020 TPBR. Designed for optimal performance, this splice is suitable for wire sizes ranging from 1500 to 5000 CMA. Featuring an open barrel type, it allows for easy insertion and crimping. With a durable construction, it ensures secure and reliable connections. RoHS compliant, it meets environmental standards. Perfect for a variety of applications, this splice is a must-have for any project requiring efficient wire termination. Upgrade your connectivity with this high-quality splice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63130-3 |
Series: | SPLICE |
Wire Size: | 1500 - 5000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP63130-3 |
Plating Material: | Tin |
Weight per Piece: | .153 g |
Splice Material: | Brass |
Number of Serrations: | 3 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.26 mm / .325 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |