| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6339488-1 |
| Accessory Type: | Coin Cell |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Battery Type: | Coin Cell |
| GPL: | 519 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2932 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Mount Alignment: | Without |
| Battery Series: | CR2032 |
| Part Aliases: | 6339488-1 |
| SKU: | AMP6339488-1 |
6339488-1
Specifications
Detailed Description
Enhance your electronic devices with this Vertical Battery Connector Assembly. Designed for seamless board mounting, this essential accessory features a durable Polybutylene Terephthalate housing in sleek black. With a contact amperage of 7A and a secure vertical mount orientation, it ensures reliable power connectivity for coin cell batteries, specifically the CR2032 series. Operating smoothly in a wide temperature range from -30°C to 70°C (-22°F to 158°F), this connector is perfect for signal circuit applications. RoHS compliant, it guarantees environmental responsibility without compromising performance. Delivered in a package of 100, it's an ideal choice for high-volume production. Upgrade your power connections with this efficient and versatile Battery Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775485-1 | ![]() |


