63481-1
RCPT STATOR 21-15 0173PTPBR
Enhance your electrical connections with our RCPT STATOR, meticulously designed for optimal performance. Part of the FASTON 250 series, this receptacle features durable brass construction with a protective tin plating, ensuring longevity and reliable conductivity. Its straight orientation and F-Crimp compatibility make it easy to install on wires ranging from 21 to 15 AWG (.41 - 1.65 mm²). With an overall length of 1.03 inches (26.16 mm) and an open barrel design accepting insulation up to .06 inches (1.52 mm) in diameter, this receptacle offers versatility for various applications. Rest assured, it meets RoHS compliance standards, reflecting our commitment to sustainability. Upgrade your electrical projects with this essential component from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63481-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.03 in, 26.16 mm |
Material: | Brass |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 21 - 15 AWG, .41 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63481-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |