Efficiently connect wires with our FASTON .250 Flag Receptacle. Crafted from durable brass with a protective tin plating, this terminal ensures reliable conductivity for 18-14 AWG wires. Its reversible flag design offers versatility, while the F-Crimp technology guarantees a secure attachment. With an operating temperature range of -40 to 110°C, it's suitable for various environments. The open barrel allows for easy installation, accommodating wire insulation diameters of 2.29 to 3.3mm. Trust in its RoHS compliance and high-quality construction for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63541-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 14.01 mm, .555 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Reversible Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.29 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63541-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
CSA Certified: No
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: