63570-1
MAG-MATE 048 PIN 23-27 TPBR
Introducing the MAG-MATE 048 PIN 23-27 TPBR, a versatile component from our MAG-MATE series. Engineered for seamless connectivity, this terminal features IDC Standard termination method, making installation a breeze. Its pin terminal type ensures reliable performance, while the pin splice type guarantees secure connections. Crafted for precision and durability, it is an essential element for any wiring project. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Explore our wide range of connectors, terminals, and splices for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63570-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP63570-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Left Hand |
Mating Pin Diameter: | 1.22 mm / .048 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 16.76 mm / .66 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |