Enhance your electrical connections with our FASTON .187 Receptacle, designed for optimal performance with 18-14 AWG wires or (2) #16 wires. Constructed with durable brass and plated with tin, it ensures reliable conductivity. The straight orientation and F-Crimp design make installation a breeze, accommodating wire sizes of .82 - 2.08 mm². Operating seamlessly in temperatures ranging from -40 to 110°C, it's a versatile solution for various applications. Trust in our RoHS-compliant product for efficient and compliant wire terminations. Elevate your connectivity with this essential component in the world of crimp terminals and quick disconnects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63596-2
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 16.26 mm, .64 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .18 - .23 in, 4.57 - 5.84 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63596-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .36 mm / .014 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: