63716-2
TAB,250 MAG-MATE SLIM LN 33-31
Enhance your wire connections with our MAG-MATE Slim LN 33-31 Tab terminals. Designed for efficient and secure termination, these IDC Standard terminals feature a sleek profile for space-saving installations. With a mating retention type of Hole, they ensure a stable connection. Perfect for various applications, these terminals are a reliable choice for your connectivity needs. Boost your productivity and streamline your workflow with these high-quality Tab terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63716-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63716-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 19.1 mm / .752 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .23 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .012 in |
Terminal Height: | 19.1 mm / .752 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |