Enhance your PCB assembly process with our FASTON 250 PCB Mounted TPBR terminal. Designed for efficient through-hole installation, this straight orientation tab terminal ensures secure and reliable connections. With tin contact plating and RoHS compliance, it meets industry standards for environmental responsibility. Perfect for a wide range of applications, this terminal is a valuable addition to your connector toolkit. Upgrade your connectivity with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63755-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63755-1
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):3.18 mm / .125 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:12.62 mm / .503 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.18 mm / .125 in
Wire Insulation Support:With
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: