63773-1
MAG-MATE CONN TAB TPBR
Enhance your wire termination process with the MAG-MATE CONN TAB TPBR. Part of the MAG-MATE series, this innovative connector features IDC Standard termination for efficient and reliable wire connections. Designed for Tab terminals, it offers seamless integration into your existing setup. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component, perfect for a variety of applications in the industrial and commercial sectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63773-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63773-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Offset |
Underplating Material: | Nickel |
Mating Tab Width: | 1.8 mm / .071 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .64 mm / .025 in |
Overall Length: | 31.25 mm / 1.23 in |
Magnet Wire Size: | 31 - 28 AWG / .23 - .32 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 7.68 mm / .302 in |
Identification Number: | 5 |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |