638112-1
Cut Strip - PIN, SF, SIZE 16, 14-18 AWG,NO INS,AU/SN
Enhance your automotive wiring with this durable Cut Strip - PIN connector, designed for secure crimp termination. Suitable for 14-18 AWG wire, it features a tin plating for reliable conductivity. With a wire size range of .8 - 2 mm², it offers flexibility in installation. The F-Crimp design ensures a stable connection, while the terminal splice type of Pin guarantees compatibility with various applications. Compliant with RoHS standards, this connector is an essential component for Automotive, Truck, Bus, & Off-Road electrical systems. Upgrade your connectors with this high-quality solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 638112-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Pin |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP638112-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download |
05/24/2022 | PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier. | Download |
09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |