63901-2

Heilind Number:AMP63901-2
Manufacturer:TE Connectivity
Manufacturer Number:63901-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 FLAG RECEPTACLE 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63901-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:13.72 mm, .54 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .16 in, 2.79 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63901-2

Detailed Description

Enhance your electrical connections with our Faston 250 Flag Receptacle, designed for secure and efficient crimping of 18-14 AWG wires. Crafted from durable brass with unplated contact plating, this receptacle ensures reliable conductivity in a wide operating temperature range. The flag orientation and open barrel design facilitate easy installation, while the F-Crimp type guarantees a strong and lasting connection. Compatible with 6.35mm wide tabs, it accepts insulation diameters of 2.79-4.06mm, making it versatile for various applications. Elevate your connectivity solutions with this high-quality receptacle, a must-have in any toolkit.