63950-1
FASTON 250 PCB TAB BR
Enhance your PCB connectivity with our FASTON 250 Tab Terminal. Designed for quick and secure through-hole soldering, this straight-oriented terminal ensures efficient assembly. With its durable tin plating and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for a wide range of applications, this terminal is a reliable choice for your connectivity needs. Upgrade your PCB terminals with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63950-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP63950-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 27.48 mm / 1.095 in |
Receptacle Terminal Stock Thickness: | .8 mm / .031 in |
Extension Below Board: | 3.18 mm / .125 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |