63860-2
FASTON 187 TAB TPBR LP
Enhance your soldering projects with our FASTON 187 TAB TPBR LP terminals, designed for efficient through-hole connectivity. Featuring a straight tab terminal with tin plating, these components ensure secure and durable connections. Perfect for HVAC applications and beyond, their straight orientation and high voltage compatibility make them a versatile choice for various projects. With a focus on quality and compliance, rest assured that these terminals meet RoHS standards. Elevate your connector game with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63860-2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Insulated: | No |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP63860-2 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Underplating Material: | Copper / Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 8.64 mm / .344 in |
Receptacle Terminal Stock Thickness: | .8 mm / .031 in |
Extension Below Board: | 3.81 mm / 150 in |
Wire Insulation Support: | Without |
Sealable: | No |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 110 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |