1217136-3
TAB P.C.BOARD .250 SERIES
This TAB P.C. BOARD .250 SERIES terminal offers a reliable Through Hole - Solder connection for seamless installation. Featuring a straight orientation and stud mount style, it ensures a secure fit in various applications. With Tin contact plating and RoHS compliance, it meets high standards of quality and environmental responsibility. Ideal for Crimp Quick Disconnect applications, this terminal guarantees efficient and durable connectivity in your projects. Upgrade your assembly process with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217136-3 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217136-3 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | Yes |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Copper / Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 10.21 mm / .402 in |
Receptacle Terminal Stock Thickness: | .8 mm / .031 in |
Extension Below Board: | 4.57 mm / .18 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |