| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63954-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.13 mm, .635 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .14 in, 3.05 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63954-1 |
63954-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality FASTON 110 receptacle. Designed for 22-18 AWG wires, it ensures reliable performance in a wide range of applications. Crafted from durable brass with a tin plating, it offers excellent conductivity and corrosion resistance. The straight orientation and F-Crimp design make installation quick and easy. With an operating temperature range of -40 to 110°C, this receptacle is suitable for use in various environments. Compliant with RoHS standards, it meets strict environmental regulations. Upgrade your connectors with this versatile and dependable terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150345-1 | ![]() | |
| TE Connectivity 7-2150345-7 | ![]() |


