Enhance your electrical connections with our FASTON LIF 187 Receptacle. Crafted from durable brass, this straight-oriented terminal accommodates 16-20 AWG wire sizes, ensuring secure and efficient crimps with its F-Crimp design. Operating smoothly within a wide temperature range of -40 to 110°C, it's a reliable choice for various applications. With its open barrel construction and compatibility with 4.75mm tabs, this receptacle offers easy installation. RoHS compliant and designed for optimal performance, it's a must-have component for your connector solutions. Elevate your projects with this high-quality Faston 187 series receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 63970-1
Series: FASTON 187
Contact Material: Brass
Contact Plating: Unplated
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.29 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63970-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Budget
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: