Enhance your electrical connections with our FASTON 110 Flag Receptacle, designed for secure and efficient wire termination. Crafted from durable brass with a pre-tin plating, it ensures reliable conductivity in a wide range of applications. Suitable for 16 to 22 AWG wires, the receptacle features a convenient F-Crimp design for easy installation. Its flag orientation and compact size make it ideal for space-restricted environments. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees performance even in harsh conditions. RoHS compliant and meticulously engineered, this receptacle is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63990-1
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: .295 in, 7.49 mm
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .015 in, .38 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 22 AWG, .32 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63990-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: Without
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/11/2016 P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. Download
02/15/2016 P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. Download