Enhance your electrical connections with this durable stainless steel Ring Tongue connector. Designed for 18-14 AWG wire sizes, it offers reliable performance in a variety of applications. Its #10 stud size ensures a secure fit, while the straight orientation and open barrel type make installation a breeze. With an operating temperature range of -40 - 110 °C (-40 - 230 °F), it can withstand harsh environments. RoHS compliant and perfect for use with compatible terminals, this connector is a must-have for any professional electrician or DIY enthusiast. Elevate your wiring projects with the ultimate in quality and convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640052-1
Connector Type:Ring Tongue
Contact Material:Stainless Steel
Stud Size:#10
Material:Stainless Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP640052-1
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.666 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.683 mm / .145 in
Wire Insulation Diameter:2.67 - 3.68 mm / .105 - .145 in
Overall Length:21.08 mm / .83 in
Stud Diameter:5.182 mm / .204 in
Tongue Thickness:.61 mm / .024 in
Wire Insulation Diameter (Min):.105 in
Barrel Inside Diameter:1.6 mm / .063 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:Anti-Rotational/Grounding
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: