Enhance your electrical connections with this high-quality Ring Tinsel Wire TPBR. Crafted from durable brass, this connector features a Ring Tongue design and a stud size of M3 #5, ensuring a secure fit. Its straight orientation and open barrel type make it easy to install, while its wide operating temperature range of -40 to 110°C (-40 to 230°F) guarantees reliable performance in various environments. RoHS compliant and part of our Rings & Spades collection, this terminal is a must-have for any professional or DIY project. Upgrade your setup with this versatile and efficient Crimp Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640189-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#5, M3
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP640189-1
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.194 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):.889 mm / .035 in
Wire Insulation Diameter:.76 - .89 mm / .03 - .035 in
Overall Length:19.81 mm / .78 in
Stud Diameter:3.25 mm / .128 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.03 in
Barrel Inside Diameter:.76 mm / .03 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Tinsel Wire
Sealable:No
Terminal Features:Sheared
Shape Description:Circular/Oval
Support Style:Insulation Piercing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: