640253-2

Heilind Number:AMP640253-2
Manufacturer:TE Connectivity
Manufacturer Number:640253-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE .190 16-12 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640253-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.25 - 3 mm², 2582 - 6529 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP640253-2

Detailed Description

Enhance your electrical connections with our Ring Tongue Crimp Terminal. Designed for 16-12 AWG wires, this connector features a durable brass construction, ensuring reliable performance. The #10 stud size and open barrel design provide easy and secure installations. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. RoHS compliant and suitable for a straight orientation, this terminal is a versatile choice for your projects. Perfect for applications in automotive, industrial, and electronic settings. Elevate your wiring with our premium quality Ring Tongue Crimp Terminal.