640311-5
MINI AMP-IN 22-18 AWG POST TIN PLTD
Enhance your electrical connections with our MINI AMP-IN Crimp Terminal. Designed for seamless integration with 22-18 AWG wires, this straight orientation pin terminal ensures secure and reliable contact. Its tin plating guarantees optimal conductivity, while the stud mount feature offers convenience in installation. RoHS compliant, this terminal aligns with environmental standards, making it a smart choice for various applications in the realm of connectors and crimp terminals. Upgrade your setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640311-5 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP640311-5 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | PCB Pin |
Terminal Size: | Miniature |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Wire Insulation Diameter (Max): | 2.79 mm / .11 in |
Accepts Wire Insulation Diameter Range: | 1.52 - 2.79 mm / .06 - .11 in |
PCB Hole Diameter: | 1.83 mm / .072 in |
Height Above PC Board: | 1.35 mm / .053 in |
Extension Below Board: | 3.68 mm / .145 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |