640387-7

07P MTA156 HDR ASSY SQ R/A

Enhance your power connectivity with our MTA 156 series 7-position header connector. Designed for reliable board mounting through soldered termination, this connector features a single row layout with inline contact arrangement. With a voltage rating of 600V AC and contact amperage of 7A, it ensures efficient power transmission in various applications. The housing, made of UL 94V-0 rated Polyester-GF material in a natural color, provides durability and safety. Meeting UL and CSA standards, it guarantees quality performance. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its tin-plated copper alloy contacts offer excellent conductivity, while the friction lock mating retention ensures secure connections. Perfect for power circuit applications, this connector is RoHS compliant and ideal for appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640387-7
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 - 250 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:7
Contact Layout:Inline
Connector Length:1.092 in, 27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Rear
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:640387-7
SKU:AMP640387-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: