640455-3

03P MTA100 HDR ASSY SQ R/A POL

The MTA 100 series right angle PCB mount header, an essential component for signal circuit applications. Engineered with high-quality materials, this connector features a polyester housing with glass fiber reinforcement, ensuring durability and reliability. With three copper alloy contacts plated with tin, it offers a secure and efficient connection. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header is suitable for various industrial environments. Its compact design, with a pitch of 2.54mm (.1 in) and a low profile of 7.75mm (.305 in), enables space-saving installation on printed circuit boards. The termination method, through-hole soldering, guarantees a stable and permanent attachment. RoHS compliant and certified by CSA and UL agencies, it meets international quality and safety standards. Perfect for appliances and other electronic devices, this header is the ideal choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640455-3
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.305 in, 7.75 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:10.16 mm, .4 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:640455-3
SKU:AMP640455-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: