640502-1
12P MR HDR ASSY V0 RED
Introducing the AMP Miniature Rectangular Connector, a versatile and durable solution for power and signal applications. This high-quality connector features a housing made of PA 6/6 material, meeting UL 94V-0 flammability standards for safety. With four rows and 12 positions, it offers ample connectivity options. The through-hole solder termination method ensures secure and reliable connections, while the vertical mount orientation allows for easy installation. Rated for 250V AC/DC and 5A contact amperage, this connector is suitable for industrial use. Its compact design, with a pitch of 4.2mm, makes it ideal for space-constrained environments. The black housing color and positive lock mating retention type add to its functionality. RoHS compliant and with CSA and UL certifications, you can trust in the quality and reliability of this connector for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640502-1 |
Series: | AMP Miniature Rectangular |
Housing Material: | PA 6/6 |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 200 |
Contact Amperage: | 5 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.46 mm, .53 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 3 |
Number of Signal Positions: | 12 |
Wire Size: | .12 - .8 mm², 26 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 19.94 mm, .785 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 15.748 mm, .62 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Shrouded |
Contact Retention: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640502-1 |
SKU: | AMP640502-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |