640584-1

08P UMNL HDR ASSY R/A 94VO

Enhance power connectivity with our Universal MATE-N-LOK connector, meticulously crafted for efficient board mounting in a variety of applications. Compliant with UL and CSA standards, this connector boasts a durable nylon housing in a natural color, ensuring reliability in demanding environments. Featuring a single row layout with 8 inline power positions, it facilitates seamless power transmission with a contact amperage of 12A and 19A. The through-hole solder termination method guarantees secure and lasting connections, while the 6.35mm pitch and 600V AC voltage rating cater to high-power requirements. With a vertical mount orientation and mounting hole PCB retention type, installation is straightforward and secure. Operating temperature range of -40 to 105°C (-40 to 221°F) and VDE tested for additional peace of mind, this connector is a vital component for power circuit applications. RoHS compliant and boasting UL 94V-0 flammability standard, it upholds safety and environmental regulations without compromise. Whether used in appliances or other power systems, this header connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640584-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:140
Contact Amperage:12 A, 19 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:9.14 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:8
Contact Layout:Inline
Connector Length:52.07 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:17.27 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:640584-1
SKU:AMP640584-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Product Change Notice Download