640916-1
RECEPT,PIDG FASTON 22-18 187
Enhance your electrical connections with our Receptacle from the FASTON 187 series. Crafted from durable brass with tin plating, this straight orientation terminal guarantees reliable performance. Suitable for 18-22 AWG wires, it features a compression crimp for secure attachment. Its closed barrel design accepts wire insulation up to 3.43mm in diameter, ensuring a snug fit. With a high operating temperature range of 105°C, it's perfect for various applications. RoHS compliant and nylon-insulated, it meets quality and safety standards. Upgrade your setup with this red-colored receptacle, a must-have for efficient wire termination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640916-1 |
Color: | Red |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.356 mm, .8 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640916-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |