640925-1
RECEPT,PIDG FASTON 22-18 110
Enhance your electrical connections with this high-quality PIDG Faston receptacle. Featuring a durable brass construction with pre-tin plating, it ensures reliable conductivity. The straight orientation and closed barrel design make for easy and secure crimping of 18-22 AWG wires. With a nylon insulation material and operating temperature range up to 105°C (221°F), it guarantees safe and efficient performance. This red receptacle, part of our Quick Disconnects range, is RoHS compliant, meeting environmental standards. Perfect for various applications, it offers compatibility with tab widths of 2.79mm and thicknesses of 0.8mm (.032 in), accommodating wires with insulation diameters up to 3.43mm (.135 in). Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640925-1 |
Color: | Red |
Series: | PIDG |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 20.356 mm, .8 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .11 in, 2.79 mm |
Compatible Tab Thickness: | .032 in, .8 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640925-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Wire Insulation Support: | With |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Part Alias: | F77142-000,AMPS-0-0640925-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |