1658641-2
HDP-20,PLUG,SIZE 5, 50 POSN
Enhance your connectivity with the HDP-20 Plug, Size 5, featuring 50 positions for seamless signal transmission. Crafted with precision, this connector meets UL 94V-0 standards for enhanced safety and reliability. Its durable Nylon GF housing, along with steel shell material, ensures long-lasting performance in demanding environments. With a pitch of 2.74mm and contact size 20, it guarantees secure and efficient cable-to-cable connections. Suitable for wire sizes ranging from 20-24 AWG, it offers versatility in various applications. Operating at temperatures from -55 to 105°C, it's ideal for both standard and challenging settings. Its full metal shell design, along with grounding indents, provides added protection and stability. RoHS compliant and designed for easy installation with mounting holes, it's the perfect choice for your data and device connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1658641-2 |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Contacts: | 50 |
Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
Shell Size: | 5 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Glass-Filled Nylon |
Number of Positions: | 50 |
Housing Color: | Black |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.58 - 11.68 mm |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658641-2 |
SKU: | AMP1658641-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/27/2025 | PCN-25-236097 - Part Reactivation. | Download |
08/15/2024 | PCN-24-217070 - End of Life No LTB. | Download |
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |