641321-2
RECEPT PIDG FASTON 26-24 187
Enhance your electrical connections with our Recept PIDG FASTON 26-24 187, a high-quality terminal designed for secure and efficient wire termination. Made of durable brass with a protective tin plating, it ensures reliable conductivity while its nylon insulation guarantees safety. Its straight orientation and closed barrel design make installation a breeze, accommodating 24-26 AWG wires with precision. With a wide operating temperature range of 105°C to 221°F, it's suitable for various applications. This RoHS compliant receptacle, part of the FASTON 187 series, is a must-have for professionals in the field of connectors and terminals. Upgrade your setup with this essential component and experience seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641321-2 |
Color: | Yellow |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 17.811 mm, .7 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | .12 - .2 mm², 238 - 475 CMA, 24 - 26 AWG |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .082 in, 2.08 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP641321-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | No |
RU (UL Component Program): | No |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Part Alias: | 1141924 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |