Enhance your electrical connections with the FASTON 187 Receptacle. Crafted from durable brass with a straight orientation, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 16-20 AWG wires, it features a F-Crimp for secure attachment and an open barrel for easy installation. With RoHS compliance and compatibility with 4.75mm (0.187 inch) tabs, this receptacle is an essential component for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63654-1
Series: FASTON 187
Contact Material: Brass
Contact Plating: Unplated
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.29 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63654-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: