61045-2
FASTON .187 SERIES (4.8 MM) TPBR
Enhance your electrical connections with our Faston .187 Series (4.8 mm) TPBR receptacles. Crafted from durable brass with a tin plating, these straight-oriented terminals ensure reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Featuring a convenient F-Crimp design for easy installation, they are compatible with tab widths of 4.75 mm (.187 in) and thicknesses of .51 mm (.02 in). With an overall length of 16.51 mm (.65 in) and an open barrel type, these receptacles are a versatile solution for various applications. Rest assured, our Quick Disconnects are RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity with these high-quality terminals, ideal for use in automotive, industrial, and other demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61045-2 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 16.51 mm, .65 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP61045-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |