641938-6
08P MTA156 HDR W/O#3 .045 RD
Enhance power connectivity with this MTA 156 series header connector, designed for board mount installation. With a durable polyester housing material and UL/CSA standards compliance, it ensures reliable performance. Featuring 8 inline contact positions with a 3.96mm pitch, it can handle up to 600V AC and 7A of current. The copper alloy contacts with tin plating guarantee efficient power transmission, while the natural housing color and unshrouded design offer easy identification and access. Its friction lock mating retention and vertical mount orientation provide secure and space-saving connectivity. Ideal for power circuit applications in appliances and other devices, this connector is RoHS compliant and suitable for a wide range of industrial and commercial uses. With a package quantity of 2000, it's perfect for bulk installations. Elevate your power connections with this high-quality header connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641938-6 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 7 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .124 in, 3.12 mm |
Connector Height: | 10.8 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 8 |
Contact Layout: | Inline |
Connector Length: | 31.7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 641938-6 |
SKU: | AMP641938-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |