Enhance the durability and safety of your MTA 156 series connectors with our Strain Relief Covers. Designed for a perfect fit, these white covers offer protection and support for up to 2 positions. Crafted from UL 94V-2 compliant nylon, they meet stringent flammability standards, ensuring peace of mind in any application. With a pitch of 3.96mm (.156 in) and a standard profile, they are ideal for appliances and other electronic devices. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), these covers are essential accessories for maintaining the integrity of your connections. Compliant with RoHS regulations, they are a responsible choice for environmentally conscious projects. Upgrade your connector setup with these high-quality strain relief covers for long-lasting performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643067-2
Color:White
Series:MTA 156
Accessory Type:Strain Relief Covers
Pitch:.156 in, 3.96 mm
Material:Nylon
Number of Positions:2
GPL:103
Profile:Standard
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Appliances
Product Code:1536
ECCN:EAR99
Compatible IDC Installation Type:Closed End
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:643067-2
SKU:AMP643067-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: