3-640472-3

03P MTA156 ASSY ON TAPE LF

Easily connect power cables with this MTA 156 Connector Assembly, featuring a Receptacle housing made of durable Nylon 6/6 in a vibrant Orange color. With UL and CSA standards met, it ensures reliable performance in various appliances. The IDC termination method allows for quick and secure installation of 18 AWG Stranded wires, with Tin-plated contacts providing excellent conductivity. Its 3.96mm pitch, 600V AC voltage rating, and 7A contact amperage make it suitable for power applications. Operating in temperatures ranging from -55 to 105°C, this connector is ideal for demanding environments. The package includes 1400 units, perfect for large-scale projects. RoHS compliant and featuring agency certifications, it guarantees quality and safety. With its compact design and locking lance contact retention, it offers a secure and efficient solution for wire to board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640472-3
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:3
Housing Color:Orange
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:11.89 mm, .468 in
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:3
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640472-3
SKU:AMP3-640472-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/03/2023PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings.
Download
03/01/2020E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download