643464-1

07C MTA156 HDR F/L STR SQ SPL

Enhance your power connections with our MTA 156 series connector, designed for seamless board mounting with through-hole solder termination. Featuring a single row of seven inline contact positions, this header ensures reliable power transmission in appliances and other applications. The durable thermoplastic polyester housing in a natural color, along with UL 94V-0 flammability compliance, guarantees safety and longevity. With a 3.96mm pitch and 600V AC voltage rating, it meets stringent performance standards. The tin-plated copper alloy contacts support a current of 7A, making it ideal for power circuit applications. Its compact design, with a height of 10.8mm and length of 27.74mm, offers versatility in installation. RoHS compliant and with a wide operating temperature range from -55 to 105°C, this connector is a reliable solution for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643464-1
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:7
Contact Layout:Inline
Connector Length:1.09 in, 27.74 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.17 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:643464-1
SKU:AMP643464-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: