643494-3
06P MTA100 HDR ASSY W/O#4
Enhance your circuit connections with our MTA 100 series PCB Mount Header. Featuring a vertical mount orientation and a natural housing color, this connector is designed for board mount termination using solder. With a pitch of 2.54 mm (.1 in) and 6 positions, it's perfect for signal applications, offering reliable contact with a contact amperage of 7 A. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. Its tin plating on the contact mating area ensures efficient performance, and with mating retention included, your connections will stay secure. This RoHS-compliant connector is ideal for appliances and other electronic devices, providing a durable and dependable solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643494-3 |
Series: | MTA 100 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 104 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Connector Length: | 15.24 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
Part Aliases: | 643494-3 |
SKU: | AMP643494-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |