644178-1

07P MTA100 HDR ASSY W/O#5

Elevate your PCB assembly with our MTA 100 series connector, designed for seamless board mounting. Crafted from durable Polyester - GF, this connector boasts a single row of 7 contact positions for high-performance signal transmission. With a pitch of 2.54 mm (.1 in) and contact amperage of 5A, it ensures reliable connectivity in diverse applications. The housing in a sleek natural color, along with UL 94V-0 flammability standard compliance, guarantees safety and aesthetics. Featuring a straight pin layout and solder termination method, it offers easy installation on a 1.6 mm (.063 in) thick PCB. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for various appliances. Its compact connector height of 7.87 mm (.31 in) and inline contact layout optimize space utilization in your system. UL and CSA agency certifications, along with RoHS compliance, ensure quality and environmental responsibility. Perfect for wire-to-board connections, this PCB mount header is a must-have for your electronic projects. Upgrade your designs with this reliable and efficient connector for seamless signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644178-1
Series:MTA 100
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Number of Loaded Positions:6
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.31 in, 7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:5
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:644178-1
SKU:AMP644178-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: