Enhance your power connections with our MTA 156 series right-angle board mount header, designed for efficient through-hole soldering on printed circuit boards. Featuring a durable polyester-GF housing and copper alloy contacts with a tin plating, this connector ensures reliable performance in demanding environments. With eight inline pins and a 3.96mm pitch, it facilitates secure power transmission at up to 600V AC and 7A. The UL 94V-0 flammability rating guarantees safety, while the wide operating temperature range from -55°C to 105°C (-67°F to 221°F) suits various applications. Ideal for appliances and other power-critical systems, this header is LR7189 and E28476 certified, meeting international quality standards. Upgrade your PCB connections with this high-performance, RoHS-compliant connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644751-8
Series:MTA 156
Amperage:7 A
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.404 in, 35.66 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.39 in, 9.91 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644751-8
SKU:AMP644751-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: