644874-2

02P MTA100 HDR ASSY,SPCL BEND

Enhance your PCB connections with the MTA 100 Series Pin Header. Featuring a straight body orientation and board mount termination, this connector offers reliable performance for signal circuit applications. With a housing made of UL 94V-0 rated polyester GF, it ensures durability and safety. The two contacts with a pitch of 2.54mm provide a secure fit, while the copper alloy contact material with tin plating guarantees efficient conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header is suitable for various environments. Its vertical mount orientation and PCB retention make installation easy and secure. With RoHS compliance and agency certifications, you can trust in the quality and reliability of this connector for your electronic projects. Elevate your PCB connections with the MTA 100 Series Pin Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644874-2
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.03 mm, .395 in
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.3 in, 7.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644874-2
SKU:AMP644874-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: