644958-1

15P MTA156 HDR ASSY,R/A,OMIT

Experience reliable power connectivity with our MTA 156 series connector, designed for efficient board mount installation. This UL and CSA certified connector features a single row configuration with 15 positions, offering a secure connection for high-voltage applications up to 600V AC. With a contact layout of Inline and termination method through-hole soldering, it ensures robust performance in power circuit applications. The housing, made of UL 94V-0 rated Polyester-GF material in a natural color, guarantees durability and safety. Each package includes 250 connectors, ideal for bulk installations. Operating within a wide temperature range from -55 to 105°C, this connector is suitable for various environments. The mating retention type of friction lock and right-angle mount orientation provide added stability, while the absence of strain relief allows for flexible usage. With its contact amperage rating of 7A and Tab contact type, it ensures efficient power transmission. RoHS compliant and with a matte finish plating, this connector meets international quality standards for a seamless and dependable power connection solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644958-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:15
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Number of Loaded Positions:12
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Connector Height:13.33 mm, .525 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:15
Contact Layout:Inline
Connector Length:2.34 in, 59.44 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.16 in, 4.06 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:3
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Right Angle Bending Side:Rear
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:644958-1
SKU:AMP644958-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: