1-770996-5
15P SL 156 HSG W/TABS W/O LR
Enhance your connectivity with our SL-156 series Receptacle Housing, designed for seamless integration in power and signal circuit applications. Crafted from durable Nylon GF material, this connector boasts 15 contacts in a single row, ensuring efficient transmission. With a cable mount assembly, it offers flexibility in installation. The crimp termination method guarantees secure connections, while UL 94V-0 flammability standard compliance prioritizes safety. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various environments. Its 250 VAC voltage rating and E28476 UL agency certification further attest to its reliability. Whether for appliances or other applications, this Connector Housing is a dependable choice for wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770996-5 |
Color: | Natural |
Series: | SL-156 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | .25 |
Overall Length: | 2.34 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .25 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Contact Layout: | Inline |
Connector Length: | 2.34 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-770996-5 |
SKU: | AMP1-770996-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |